|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
940-USB-TMA2-M01-A
Manufacturer Part #:

USB-TMA2-M01-A

Manufacturer:

Description:
Protocol Analyzers Mercury Filled Parts Adv Software Upgrade
Mouser Online Catalog Page 2,920, Mouser Online Catalog
PDF Page 2,920, PDF Catalog Page
USB-TMA2-M01-A Datasheet USB-TMA2-M01-A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Teledyne LeCroy
Product Category: Protocol Analyzers
RoHS: RoHS Compliant By Exemption Details
Equipment Type: Software
Memory Size: 256 MB
Auto Range: Without Auto Range
Auto Tuning: Without Auto Tuning
Brand: Teledyne LeCroy
Features: Uses Windows 7 and Windows 8, Mercury T2 USB 2.0 software upgrade
Interface Type: USB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

102102582 114179602 195611129 1902300125-0314-5false