|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
940-USB-T0P3-A01-A
Manufacturer Part #:

USB-T0P3-A01-A

Manufacturer:

Description:
Protocol Analyzers Mercury Filled Parts USB 3.0 Pro Option
Mouser Online Catalog Page 2,920, Mouser Online Catalog
PDF Page 2,920, PDF Catalog Page
USB-T0P3-A01-A Datasheet USB-T0P3-A01-A Datasheet
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Teledyne LeCroy
Product Category: Protocol Analyzers
RoHS: RoHS Compliant By Exemption Details
Equipment Type: USB Analyzer
Memory Size: 2 GB
Data Rate: 1.2 Mb/s, 12 Mb/s, 480 Mb/s, 5 Gb/s
Protocol Supported: USB 1.0, 1.1, 2.0, 3.0
Auto Range: Without Auto Range
Auto Tuning: Without Auto Tuning
Brand: Teledyne LeCroy
Cable Type: Standard A, Standard B
Features: Use with Windows XP, Windows Vista, Windows 7, Server 2003/Server 2008
Interface Type: USB
Operating Supply Voltage: 240 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

151634893 190230012 114179602 195611129