Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
940-USB-T0P2-A01-A
Manufacturer Part #:

USB-T0P2-A01-A

Manufacturer:

Description:
Protocol Analyzers Mercury Filled Parts USB 2.0 Pro Option
Lifecycle: New At Mouser
Mouser Online Catalog Page 3,177, Mouser Online Catalog
PDF Page 3,177, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Teledyne LeCroy
Product Category: Protocol Analyzers
RoHS: RoHS Compliant By Exemption Details
Equipment Type: USB Analyzer
Memory Size: 2 GB
Data Rate: 1.2 Mb/s, 12 Mb/s, 480 Mb/s, 5 Gb/s
Protocol Supported: USB 1.0, 1.1, 2.0, 3.0
Auto Range: Without Auto Range
Auto Tuning: Without Auto Tuning
Brand: Teledyne LeCroy
Cable Type: Standard A, Standard B
Features: Use with Windows XP, Windows Vista, Windows 7, Server 2003/Server 2008
Interface Type: USB
Operating Voltage: 240 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

151634893 114179602 190230012 1956111295-0314-5false