|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
940-PPE6KV
Manufacturer Part #:

PPE6KV

Manufacturer:

Description:
Test Probes 1000:1 400 MHz 50M Ohm High-Volt Probe
Mouser Online Catalog Page 2,318, Mouser Online Catalog
PDF Page 2,318, PDF Catalog Page
PPE6KV Datasheet PPE6KV Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Teledyne LeCroy
Product Category: Test Probes
RoHS: RoHS Compliant By Exemption Details
Equipment Type: High Voltage Probe
Bandwidth: 400 MHz
Tip Style: Sharp Point
Voltage Rating: 6 kV
Brand: Teledyne LeCroy
Packaging: Bulk
Series: PPE
Type: Oscilloscope Probe
Part # Aliases: STATION WAVE
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SM8S30AHE3/2D TVS Diodes - Transient Voltage Suppressors 7,660
MCP6001RT-I/OT Operational Amplifiers - Op Amps 36,945
AD8033AKSZ-REEL7 Operational Amplifiers - Op Amps 3,281
BAT-HLD-001 Coin Cell Battery Holders 39,576
P6139B Test Probes 39
PIC16F684-I/ST 8-bit Microcontrollers - MCU 2,949
ADR280ARTZ-REEL7 Voltage References 69
SN65LVDT41PW LVDS Interface IC 207
1496476-2 USB Cables / IEEE 1394 Cables 323
SML-LXL1209SYC-TR Standard LEDs - SMD 1,667
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$990.00

To add to a project, please Log In.

108623895 190230012 111427401 150670586 114179602 195611129