Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
940-PP018-1
Manufacturer Part #:

PP018-1

Manufacturer:

Description: Test Probes PASSIVE PROBE FOR HDO 4000
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Teledyne LeCroy
RoHS: RoHS Compliant By Exemption Details
Equipment Type: Passive Probes
Bandwidth: 500 MHz
Length: 1.3 mm
Color: Black
Description/Function: Passive high impedance voltage oscilloscope probes for HDO4000 and HDO 6000
Series: HDO
Type: Passive Probes
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $250.00

To add to a project, please Log In.

108623895 150670586 171123549 111427401