Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
940-PP017-1
Manufacturer Part #:

PP017-1

Manufacturer:

Description: Test Probes PASSIVE PROBE FOR HDO 4000
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Teledyne LeCroy
RoHS: RoHS Compliant By Exemption Details
Equipment Type: Passive Probes
Bandwidth: 250 MHz
Length: 1.3 mm
Color: Black
Description/Function: Passive high impedance voltage oscilloscope probes for HDO4000 and HDO 6000
Series: HDO
Type: Passive Probes
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $150.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM31MR71H105KA88L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.13
C3225X7R1E106K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF ...
TDK
1: $0.57
ERJ-3EKF1001V
Thick Film Resistors - SMD 0603 1Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
PR02000204309JR500
Metal Film Resistors - Through Hole 2watts 43ohms ...
Vishay/BC Components
1: $0.32
MMBT4401LT3G
Transistors Bipolar - BJT 600mA 60V NPN
ON Semiconductor
1: $0.11
ERJ-1GEF2000C
Thick Film Resistors - SMD 0201 200ohms 1% Toleran ...
Panasonic Electronic Components
1: $0.24

124099364 171123549 111427401 150670586 108623895 199125767