Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
940-MSO44XS-B
Manufacturer Part #:

MSO 44MXs-B

Manufacturer:

Description: Benchtop Oscilloscopes 400MHZ MSO W/18 CH 250MHZ ANL&DIG MEM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Teledyne LeCroy
Product Category: Benchtop Oscilloscopes
RoHS: RoHS Compliant By Exemption Details
Channels: 4 Channel + 18 Channel
Bandwidth: 400 MHz
Sampling Rate: 5 GS/s
Display Type: Color TFT, LCD
Input Voltage: 100 VAC to 240 VAC
Equipment Type: Mixed Signal Oscilloscopes
Cable Type: Global Power Cord Sets Included
Brand: Teledyne LeCroy
Interface Type: Ethernet, GPIB, Serial, USB
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 2 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15,394.98
  5: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
WSXs-SPIbus TD
Benchtop Oscilloscopes SPI BUS TRGR & DECDE OPT FO ...
Teledyne LeCroy
1: $840.00
WSXs-UART-RS232bus TD
Benchtop Oscilloscopes UART/RS 232 BUS TRGR & DECD ...
Teledyne LeCroy
1: $840.00
ZS1000
Test Probes 1GHZ 0.9PF 1MOHM HI IMPDNC ACTV PRB
Teledyne LeCroy
1: $990.00
ZS1500
Test Probes 1.5GHZ 0.9PF 1MOHM HI IMPDNC ACTV PRB
Teledyne LeCroy
1: $1,950.00
ADP305
Test Probes 1,400 V, 100 MHz High-Volt Probe
Teledyne LeCroy
1: $1,635.00
AP033
Test Probes 500 MHz Differential Probe
Teledyne LeCroy
1: $3,850.00
AP034
Test Probes 1 GHz, Active Differential Probe
Teledyne LeCroy
1: $4,245.00
CP030
Test Probes 30A, 50MHz Current Probe
Teledyne LeCroy
1: $3,290.00
CP031
Test Probes 30A 100MHZ CUR PRB
Teledyne LeCroy
1: $4,490.00
PPE1.2KV
Test Probes 10:1/100:1 200/300 MHz 5M Ohm/50M Ohm
Teledyne LeCroy
1: $365.00
PPE4KV
Test Probes 100:1 400 MHz 50M Ohm High-Volt Probe
Teledyne LeCroy
1: $490.00
PPE5KV
Test Probes HIGH VOLTAGE PROBE
Teledyne LeCroy
1: $790.00
PPE6KV
Test Probes 1000:1 400 MHz 50M Ohm High-Volt Probe
Teledyne LeCroy
1: $990.00
WSXs-AUTO
Benchtop Oscilloscopes CAN LIN FlexRay Trigger Dec ...
Teledyne LeCroy
1: $6,830.00
WSXs-I2Cbus TD
Benchtop Oscilloscopes I2C BUS TRGR & DECDE OPT FO ...
Teledyne LeCroy
1: $840.00
WSXs-LINbus TD
Benchtop Oscilloscopes LIN BUS TRGR & DECDE OPT FO ...
Teledyne LeCroy
1: $1,490.00

151776381 174405145 181248895 190230012 195611129 114179602 180897403 108398782 140228500 106336333 1256245285-0911-18false