|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
940-MS-500
Manufacturer Part #:

MS-500

Manufacturer:

Description:
Benchtop Oscilloscopes Oscilloscope Option 500 MHz,18 Ch,2 GS/s
Images are for reference only
See Product Specifications
Share |
Manufacturer: Teledyne LeCroy
Product Category: Benchtop Oscilloscopes
RoHS: RoHS Compliant By Exemption Details
Number of Channels: 4 Channel + 18 Channel
Bandwidth: 500 MHz
Sampling Rate: 2 GS/s
Equipment Type: Mixed Signal Oscilloscopes
Cable Type: Global Power Cord Sets Included
Brand: Teledyne LeCroy
Interface Type: I2C, RS-232, SPI, UART
Series: MS
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4,585.00

To add to a project, please Log In.

174405145 180897403 181248895 190230012 195611129 114179602 151776381