|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
940-LOGICSTUDIO16
Manufacturer Part #:

LogicStudio 16

Manufacturer:

Description:
Logic Analyzers LOGIC ANALYSER 16-CH USB CONNECTION
Mouser Online Catalog Page 2,318, Mouser Online Catalog
PDF Page 2,318, PDF Catalog Page
LogicStudio 16 Datasheet LogicStudio 16 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Teledyne LeCroy
Product Category: Logic Analyzers
RoHS: RoHS Compliant By Exemption Details
Bandwidth: 40 MHz to 1 GHz
Number of Channels: 16 Channel
Brand: Teledyne LeCroy
Cable Type: Global Power Cord Sets Included
Equipment Type: Logic Analyzers
Input Voltage: 40 VDC
Interface Type: I2C, SPI, UART
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RSA306 Spectrum Analyzers 16
9111 Bench Top Power Supplies 24
1-480319-0 Pin & Socket Connectors 56,270
ISO122JP Isolation Amplifiers 380
738W-X2/01 AC Power Plugs & Receptacles 7,631
AVR-ISP-MK2 Programmers - Processor Based 113
WaveAce 2034 Benchtop Oscilloscopes 2
1-480303-0 Pin & Socket Connectors 15,900
1-480305-0 Pin & Socket Connectors 26,437
1-480318-0 Pin & Socket Connectors 41,625
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$990.00

To add to a project, please Log In.

170314292 101907431 190230012 114179602 1956111295-0911-18false