|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
940-HDO4034
Manufacturer Part #:

HDO4034

Manufacturer:

Description:
Benchtop Oscilloscopes High-Definition Oscilloscope
Mouser Online Catalog Page 2,318, Mouser Online Catalog
PDF Page 2,318, PDF Catalog Page
HDO4034 Datasheet HDO4034 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Teledyne LeCroy
Product Category: Benchtop Oscilloscopes
RoHS: RoHS Compliant Details
Number of Channels: 4 Channel
Bandwidth: 350 MHz
Sampling Rate: 2.5 GS/s
Display Type: Color TFT, LCD
Input Voltage: 100 VAC to 240 VAC
Equipment Type: Digital Oscilloscopes
Cable Type: Global Power Cord Sets Included
Brand: Teledyne LeCroy
Interface Type: CAN, Ethernet, I2C, SPI, UART, USB
Series: HDO4000
Part # Aliases: HDO4000 HDO4096
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADP305 Test Probes 1
AP031 Test Probes 6
PPE6KV Test Probes 2
CP150 Test Probes 1
CP030 Test Probes 1
ZD200 Test Probes 2
ZS1000 Test Probes 1
ADP300 Test Probes 1
PP018-1 Test Probes 5
PPE4KV Test Probes 1
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10,920.00

To add to a project, please Log In.

171123549 111522909 180897403 174405145 181248895 190230012 151776381 114179602