Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
940-HDO4024
Manufacturer Part #:

HDO4024

Manufacturer:

Description: Benchtop Oscilloscopes High-Definition Oscilloscope
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 2,300, Mouser Enhanced Catalog
PDF Page 2,300, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Teledyne LeCroy
RoHS: RoHS Compliant Details
Channels: 4
Bandwidth: 200 MHz
Sampling Rate: 2.5 GS/s
Display Type: Color TFT, LCD
Input Voltage: 100 VAC to 240 VAC
Equipment Type: Digital Oscilloscopes
Cable Type: Global Power Cord Sets Included
Interface Type: CAN, Ethernet, I2C, SPI, UART, USB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9,900.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PP018-1
Test Probes PASSIVE PROBE FOR HDO 4000
Teledyne LeCroy
1: $250.00
PP017-2
Test Probes PASSIVE PROBE FOR HDO 4000
Teledyne LeCroy
1: $300.00
PKIT4-5MM-101
Test Probes PASSIVE PROBE KIT 4-5MM-101
Teledyne LeCroy
1: $50.00
PP018-2
Test Probes PASSIVE PROBE FOR HDO 4000
Teledyne LeCroy
1: $300.00
PP017-1
Test Probes PASSIVE PROBE FOR HDO 4000
Teledyne LeCroy
1: $150.00
ADP305
Test Probes 1,400 V, 100 MHz High-Volt Probe
Teledyne LeCroy
1: $1,375.00
CP030
Test Probes 30A, 50MHz Current Probe
Teledyne LeCroy
1: $2,590.00
ZS1000
Test Probes 1GHZ 0.9PF 1MOHM HI IMPDNC ACTV PRB
Teledyne LeCroy
1: $815.00
PPE6KV
Test Probes 1000:1 400 MHz 50M Ohm High-Volt Probe
Teledyne LeCroy
1: $840.00
HDO4K-EMB
Test Accessories - Other I2C SPI UART RS-232 OPT F ...
Teledyne LeCroy
1: $2,080.00
HDO4K-SPECTRUM
Test Accessories - Other SPECTRUM HDO4K OPT FOR HD ...
Teledyne LeCroy
1: $2,180.00
HDO4K-PWR
Test Accessories - Other POWER HDO4K OPT FOR HDO 4 ...
Teledyne LeCroy
1: $1,700.00

174405145 180897403 151776381 171123549 181248895