|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
940-HDO4024-MS
Manufacturer Part #:

HDO4024-MS

Manufacturer:

Description:
Benchtop Oscilloscopes HD Oscilloscope12Bit MixSignal 4Ch 200MHz
Mouser Online Catalog Page 2,318, Mouser Online Catalog
PDF Page 2,318, PDF Catalog Page
HDO4024-MS Datasheet HDO4024-MS Datasheet
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Teledyne LeCroy
Product Category: Benchtop Oscilloscopes
RoHS: RoHS Compliant Details
Number of Channels: 4 Channel
Bandwidth: 200 MHz
Sampling Rate: 2.5 GS/s
Display Type: Color TFT, LCD
Equipment Type: Digital Oscilloscopes
Brand: Teledyne LeCroy
Features: 12-bit ADC resolution up to 15-bit with enhance resolution
Part # Aliases: HDO4000 HDO4096
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AP031 Test Probes 6
ADP305 Test Probes 1
PPE6KV Test Probes 2
CP150 Test Probes 1
CP030 Test Probes 1
ZD200 Test Probes 2
ZS1000 Test Probes 1
ADP300 Test Probes 1
PPE4KV Test Probes 1
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12,700.00

To add to a project, please Log In.

121230342 171123549 111522909 151776381 174405145 181248895 190230012 180897403 114179602 195611129