Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
940-HDO4022
Manufacturer Part #:

HDO4022

Manufacturer:

Description: Benchtop Oscilloscopes High-Definition Oscilloscope
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 2,300, Mouser Enhanced Catalog
PDF Page 2,300, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Teledyne LeCroy
RoHS: RoHS Compliant Details
Channels: 2
Bandwidth: 200 MHz
Sampling Rate: 2.5 GS/s
Display Type: Color TFT, LCD
Input Voltage: 100 VAC to 240 VAC
Equipment Type: Digital Oscilloscopes
Cable Type: Global Power Cord Sets Included
Interface Type: CAN, Ethernet, I2C, SPI, UART, USB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9,000.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PKIT4-5MM-101
Test Probes PASSIVE PROBE KIT 4-5MM-101
Teledyne LeCroy
1: $50.00
PP017-2
Test Probes PASSIVE PROBE FOR HDO 4000
Teledyne LeCroy
1: $300.00
PP018-2
Test Probes PASSIVE PROBE FOR HDO 4000
Teledyne LeCroy
1: $300.00
PP018-1
Test Probes PASSIVE PROBE FOR HDO 4000
Teledyne LeCroy
1: $250.00
PP017-1
Test Probes PASSIVE PROBE FOR HDO 4000
Teledyne LeCroy
1: $150.00

171123549 174405145 180897403 151776381 181248895