|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
940-DA1855A
Manufacturer Part #:

DA1855A

Manufacturer:

Description:
Benchtop Oscilloscopes Differential Amplifr 1 Ch, 100 MHz
Images are for reference only
See Product Specifications
Share |
Manufacturer: Teledyne LeCroy
Product Category: Benchtop Oscilloscopes
RoHS: RoHS Compliant By Exemption Details
Bandwidth: 100 MHz
Input Voltage: 250 VAC
Equipment Type: Accessories
Brand: Teledyne LeCroy
Features: Single channel high performance differential amplifier
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DXC100A Test Probes 4
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5,190.00

To add to a project, please Log In.

114179602 174405145 180897403 195611129 151776381 181248895 190230012