Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
940-DA1855A-PR2
Manufacturer Part #:

DA1855A-PR2

Manufacturer:

Description: Benchtop Oscilloscopes 1 MOhm Passive Attenuator
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Teledyne LeCroy
Product Category: Benchtop Oscilloscopes
RoHS: RoHS Compliant Details
Channels: 2 Channel
Bandwidth: 100 MHz
Input Voltage: 250 VAC
Equipment Type: Accessories
Brand: Teledyne LeCroy
Features: Dual channel high performance differential amplifier
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 2 View Delivery Dates  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8,890.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CP150
Test Probes 150A DC/AC CUR PRB
Teledyne LeCroy
1: $4,190.00
DXC100A
Test Probes Passive Dif Probe Pr Selectable, 250 M ...
Teledyne LeCroy
1: $980.00

151776381 190230012 180897403 195611129 174405145 181248895 114179602