Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
940-AS1102D
Manufacturer Part #:

AS1102D

Manufacturer:

Description:
Function Generators & Synthesizers WF GEN 125MHZ 2+18CH 16-BIT 1GS/S 2M MEM
Mouser Online Catalog Page 2,421, Mouser Online Catalog
PDF Page 2,421, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Teledyne LeCroy
Product Category: Function Generators & Synthesizers
RoHS: RoHS Compliant By Exemption Details
Frequency: 2 uHz to 125 MHz
Equipment Type: Arbitrary Wave Form Generator
Auto Range: No
Auto Tuning: No
Cable Type: Global Power Cord Sets Included
Brand: Teledyne LeCroy
Packaging: Bulk
Part # Aliases: 1102D ARBSTUDIO ARBSTUDIO1102D
Unit Weight: 6.173 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4,130.00

To add to a project, please Log In.

177491424 190230012 195611129 165036395 138593306 114179602 146928583 1960796125-0911-18false