Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
940-AS1102
Manufacturer Part #:

AS1102

Manufacturer:

Description: Function Generators & Synthesizers WF GEN 125MHZ 2-CH 16-BIT 1 GS/S 2M MEM
Silverlight Page 2,300, Mouser Enhanced Catalog
PDF Page 2,300, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Teledyne LeCroy
RoHS: RoHS Compliant By Exemption Details
Frequency: 2 uHz to 125 MHz
Equipment Type: Arbitrary Wave Form Generator
Auto Range: No
Auto Tuning: No
Cable Type: Global Power Cord Sets Included
Packaging: Bulk
Part # Aliases: 1102 ARBSTUDIO ARBSTUDIO1102
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2,990.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PP011-1
Test Probes 500MHz Passive Probe
Teledyne LeCroy
1: $260.00

165036395 177491424 146928583 1960796125-0911-18false