|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Test Probes Differential Probe 700 V, 15 MHz
Images are for reference only
See Product Specifications
Share |
Manufacturer: Teledyne LeCroy
Product Category: Test Probes
RoHS: RoHS Compliant By Exemption Details
Equipment Type: Oscilloscopes
Bandwidth: 25 MHz
Tip Style: Hook
Length: 6.6 in
Color: Black, Red
Voltage Rating: 700 V
Current Rating: 60 mA
Brand: Teledyne LeCroy
Description/Function: Used where electrical signals must be measured relative to a floating voltage different to the oscilloscope ground potential
Packaging: Bulk
Safety Rating: CAT III
Series: ADP
Type: Differential Probes
VendorNumber: 5727
Part # Aliases: STATION WAVE
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MDO3024 Benchtop Oscilloscopes 6
LEV200A5NAA General Purpose Relays 29
2866323 DIN Rail Power Supplies 22
BCAP3000 P270 K04 Supercapacitors / Ultracapacitors 301
PR60 Test Probes 9
BMOD0500 P016 B01 Supercapacitors / Ultracapacitors 14
FLUKE-i30s Clamp Multimeters & Accessories 2
MAX932CPA+ Analog Comparators 71
VS-300UR40A Rectifiers 37
Real Time Availability
10 Can Ship Immediately

On Order:

Factory Lead-Time:
2 Weeks

Enter Quantity:

Minimum: 1
Multiples: 1
Pricing (USD)

To add to a project, please Log In.

114179602 195611129 190230012 108623895 111427401 150670586