Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
940-AP015
Manufacturer Part #:

AP015

Manufacturer:

Description:
Test Probes 50MHZ CUR PRB
Mouser Online Catalog Page 2,421, Mouser Online Catalog
PDF Page 2,421, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Teledyne LeCroy
Product Category: Test Probes
RoHS: RoHS Compliant By Exemption Details
Equipment Type: Current Probes
Bandwidth: 50 MHz
Tip Style: Flat
Color: Gray
Voltage Rating: 300 V
Brand: Teledyne LeCroy
Features: 2 m of cable
Packaging: Bulk
Safety Rating: CAT I 300 V, CAT II 150 V
Type: Oscilloscope Probe
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3,730.00

To add to a project, please Log In.

108623895 111427401 150670586 195611129 114179602 190230012