|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
940-AC032XXA-X
Manufacturer Part #:

AC032XXA-X

Manufacturer:

Description:
Protocol Analyzers Mercury External Trigger Cable
Mouser Online Catalog Page 2,920, Mouser Online Catalog
PDF Page 2,920, PDF Catalog Page
AC032XXA-X Datasheet AC032XXA-X Datasheet
Share |
Manufacturer: Teledyne LeCroy
Product Category: Protocol Analyzers
RoHS: RoHS Compliant By Exemption Details
Equipment Type: Accessories
Protocol Supported: USB 2.0
Auto Range: Without Auto Range
Auto Tuning: Without Auto Tuning
Brand: Teledyne LeCroy
Cable Type: Standard A, Standard B
Features: External trigger cable used for the Mercury T2 USB protocol analyzer
Interface Type: USB
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
USB-TMS2-M01-X Protocol Analyzers 5
USB-TMPD-M02-X Protocol Analyzers 3
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$50.00

To add to a project, please Log In.

151634893 102102582 195611129 114179602 190230012