Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
795-TPS2024B
Manufacturer Part #:

TPS2024B

Manufacturer:

Description: Benchtop Oscilloscopes Digital ColorDisplay 100MHz 2GS/s 4-Ch
Silverlight Page 2,301, Mouser Enhanced Catalog
PDF Page 2,301, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Tektronix
Product Category: Benchtop Oscilloscopes
RoHS: RoHS Compliant By Exemption Details
Channels: 4
Bandwidth: 200 MHz
Sampling Rate: 2 GS/s
Display Type: Color LCD
Input Voltage: 100 VAC to 240 VAC
Equipment Type: Digital Oscilloscopes
Cable Type: North American Power Cord Included
Interface Type: Parallel, RS232
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4,450.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
6500
Test Probes 30/250 MHZ X1/X10
Pomona Electronics
1: $69.36
5827A
Test Probes O-SCOPE PROBE SET
Pomona Electronics
1: $116.28
6495
Test Probes 250 MHZ X10 OSCILL
Pomona Electronics
1: $81.60
A622
Test Probes 50mA-100A BNC Long Nose
Tektronix
1: $639.00
P5205A
Test Probes High-Volt Diff Probe 100MHz 50X/500X
Tektronix
1: $1,390.00
MX-5010
Soldering Workstation Equipment ADVANCED HAND-PIEC ...
OK International
1: $659.28
TPS2PBND2
Test Accessories - Other PWR ANALYSIS BUNDLE FOR T ...
Tektronix
1: $1,550.00
P5122
Test Probes HI-VLT PRB PASS 100X 200MHZ 1000V CATI ...
Tektronix
1: $278.00
2110-120-GPIB
Digital Multimeters 5.5 Digit DMM W/ GPIB 120V Ver ...
Keithley Instruments, Inc.
1: $725.00
TPP0201
Test Probes Bandwidth 200 MHz Attenuation X10
Tektronix
1: $81.00
FLUKE-287
Digital Multimeters TRMS LOGGING DMM W/TRENDCAPTUR ...
Fluke
1: $524.95
1658622-1
Headers & Wire Housings 10P IDC RECEPTACLE DUAL RO ...
TE Connectivity / AMP
1: $1.15
24-6337-9703
Solder 63/37 .015" DIA. 1LB SPOOL
Kester
1: $56.23
AC2100
Test Accessories - Other Large Nylon Soft Case for ...
Tektronix
1: $130.00
STTC-145P-PK
Soldering Irons Cartridge Conical 0.4mm (0.016 ")
OK International
1: $24.22
STTC-136P-PK
Soldering Irons Cartridge Chisel 2.5mm(0.1 ") 30De ...
OK International
1: $23.19
STTC-125P-PK
Soldering Irons Cartridge Chisel 1mm(0.04 ") 30Deg
OK International
1: $23.19
TPSBAT
Test Accessories - Other BATTY FOR TPS SERIES OSCI ...
Tektronix
1: $292.00

180897403 174405145 162806260 151776381