Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
795-TPP0101
Manufacturer Part #:

TPP0101

Manufacturer:

Description: Test Probes Bandwidth 100 MHz Attenuation X10
Silverlight Page 2,301, Mouser Enhanced Catalog
PDF Page 2,301, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tektronix
Product Category: Test Probes
RoHS: RoHS Compliant By Exemption Details
Equipment Type: Passive Voltage Probes
Bandwidth: 100 MHz
Length: 1.3 m
Color: Black
Description/Function: Passive 10X Voltage Probe
Features: 10X Attenuation
Safety Rating: 300 V CAT II
Type: Oscilloscope Probe
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
22 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $66.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATJTAGICE3
JTAG Debuggers Debugger for AVR Microcontrollers
Atmel
1: $106.10
2908-05WB-MG
Memory Card Connectors MICROSD 8P P/P SMT POLARIZE ...
3M Electronic Solutions Division
1: $2.42
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
TDS2012C
Benchtop Oscilloscopes DIGITAL STORAGE 100 MHz 2 G ...
Tektronix
1: $1,300.00
DS18B20+
Board Mount Temperature Sensors Prgmble Resolution ...
Maxim Integrated
1: $5.53
P2220
Test Probes 1X/10X Covered BNC
Tektronix
1: $127.00
TDS2014C
Benchtop Oscilloscopes DIGITAL STORAGE 100 MHz 2 G ...
Tektronix
1: $1,950.00
EYG-A121810M
Thermal Interface Products PGS Graphite Sheet 115X ...
Panasonic Electronic Components
1: $50.66
32128A FC BW-RGB
LCD Graphic Display Modules & Accessories 3V Dot s ...
Displaytech
1: $15.26
NGA-1003750-0202A_W
Energy Harvesting Modules HV37 eTEG PWR GEN 24mW W ...
Nextreme Thermal Solutions
1: $81.98
1672-10S
Chemicals Freezer,10oz aerosol
Techspray
1: $9.40
1166-24-0
Test Leads 24" PATCH CORD, BLK BAN PLUG TO AL CLIP
Pomona Electronics
1: $5.83
013-0107-08
Test Accessories - Other RETRACTABLE HOOK TIP BLAC ...
Tektronix
1: $10.97
1166-24-2
Test Leads 24" PATCH CORD, RED BAN PLUG TO AL CLIP
Pomona Electronics
1: $5.83
9919 010100
Hook-up Wire 20AWG 1C PVC 100' SPOOL BLACK
Belden Wire & Cable
1: $46.71
418-TR15RA-PLUGKIT
Plug-In AC Adapters PLUG TR15RA/TRG30RA TR15RAM, T ...
Unspecified
1: $2.67
1166-36-0
Test Leads 36" PATCH CORD, BLK BAN PLUG TO AL CLIP
Pomona Electronics
1: $5.83
9919 005100
Hook-up Wire 20AWG 1C PVC 100' SPOOL GREEN
Belden Wire & Cable
1: $46.71
NGA-1101443-0202A_A
Energy Harvesting Modules HV14 eTEG PWR GEN 33mW 1 ...
Nextreme Thermal Solutions
1: $50.70
TDS2004C
Benchtop Oscilloscopes DIGITAL STORAGE 70 MHz 1 GS ...
Tektronix
1: $1,640.00

150670586 193619591 108623895 106336333