Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
795-THSCHG
Manufacturer Part #:

THSCHG

Manufacturer:

Description: Battery Chargers External battery charger
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,301, Mouser Enhanced Catalog
PDF Page 2,301, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tektronix
RoHS: RoHS Compliant By Exemption Details
Chemistry: Lithium
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $104.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A622
Test Probes 50mA-100A BNC Long Nose
Tektronix
1: $639.00
PSAC60W-120-R
Plug-In AC Adapters 60W 12V 5A 2-Wire Input
Phihong
1: $34.49
THS3024-TK
Handheld Oscilloscopes 200 MHz 4 Channel Handheld ...
Tektronix
1: $5,100.00
AC15WNA-R
AC Power Cords 2-WIRE AC CORD
Phihong
1: $2.38

158771699 189369128