Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
795-THSBAT
Manufacturer Part #:

THSBAT

Manufacturer:

Description: Battery Packs 7 Hour Li-Ion Rechargeable Battery
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,301, Mouser Enhanced Catalog
PDF Page 2,301, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Available in USA only.  Must ship UPS or FedEx Ground. Available in USA only. Must ship UPS or FedEx Ground.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Tektronix
RoHS: Not Applicable
Output Voltage: 10.8 V
Capacity: 4.8 Ah
Chemistry: Lithium
Rechargeable/Non-Rechargeable: Rechargeable
Type: Oscilloscope Battery
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $312.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
THS3014
Handheld Oscilloscopes 100 MHz 4 Channel Handheld ...
Tektronix
1: $4,110.00

158771699 189369128