|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
795-TDS3054C
Manufacturer Part #:

TDS3054C

Manufacturer:

Description:
Benchtop Oscilloscopes 500MHZ 5 GS/S 4-CH
Mouser Online Catalog Page 2,319, Mouser Online Catalog
PDF Page 2,319, PDF Catalog Page
PDF Data Sheet
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tektronix
Product Category: Benchtop Oscilloscopes
RoHS: RoHS Compliant By Exemption Details
Number of Channels: 4 Channel
Brand: Tektronix
Bandwidth: 500 MHz
Sampling Rate: 5 GS/s
Display Type: Color LCD
Input Voltage: 100 VAC to 240 VAC
Equipment Type: Digital Oscilloscopes
Cable Type: North American Power Cord Included
Interface Type: Ethernet, GPIB, RS232, UART, USB
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
P6139B Test Probes 27
AC3000 Test Accessories - Other 2
ImageMfr. Part #DescriptionStock 
FLUKE-179 ESFP Digital Multimeters 97
1673 Bench Top Power Supplies 4
3781-24-0 Test Leads 123
3781-24-2 Test Leads 85
AC3000 Test Accessories - Other 2
TL81A Test Leads 2
310 Digital Multimeters 2
Real Time Availability
Stock:
0

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14,100.00

To add to a project, please Log In.

179117555 108531239 195573311 151776381 190230012 180897403 114179602 174405145 181248895