Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
795-TDS3012B
Manufacturer Part #:

TDS3012B

Manufacturer:

Description:
Benchtop Oscilloscopes Oscilloscope DPO 100MHz 1.25GS/S 2-Ch
Lifecycle: Obsolete
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tektronix
Product Category: Benchtop Oscilloscopes
RoHS: RoHS Compliant By Exemption Details
Channels: 2 Channel
Brand: Tektronix
Bandwidth: 100 MHz
Sampling Rate: 1.25 GS/s, 2.5 GS/s, 5 GS/s
Display Type: Color LCD
Input Voltage: 100 VAC to 240 VAC
Equipment Type: Digital Oscilloscopes
Cable Type: North American Power Cord Included
Interface Type: Ethernet, GPIB, RS232
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Tektronix

Manufacturer Part #:
Description:
Benchtop Oscilloscopes 100MHZ 1.25 GS/S 2-CH

Compare With Current Part

151776381 1744051455-9999-1false