|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
795-TDS2024C
Manufacturer Part #:

TDS2024C

Manufacturer:

Description:
Benchtop Oscilloscopes DIGITAL STORAGE 200 MHz 2 GS/s 4-Ch
Mouser Online Catalog Page 2,319, Mouser Online Catalog
PDF Page 2,319, PDF Catalog Page
TDS2024C Datasheet TDS2024C Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tektronix
Product Category: Benchtop Oscilloscopes
RoHS: RoHS Compliant By Exemption Details
Number of Channels: 4 Channel
Brand: Tektronix
Bandwidth: 200 MHz
Sampling Rate: 2 GS/s
Display Type: Color TFT, LCD
Input Voltage: 100 VAC to 240 VAC
Equipment Type: Digital Oscilloscopes
Cable Type: North American Power Cord Included
Interface Type: GPIB, USB
Packaging: Bulk
Unit Weight: 4.409 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A622 Test Probes 15
TPP0201 Test Probes 46
P2220 Test Probes 40
P5100A Test Probes 5
A621 Test Probes 3
TPP0101 Test Probes 16
AC2100 Test Accessories - Other 2
5827A Test Probes 2
ImageMfr. Part #DescriptionStock 
11-03-0043 Hand Tools 501
P2220 Test Probes 40
170MBK Wire Stripping & Cutting Tools 79
9110 Bench Top Power Supplies 18
1694ABHDL RF Connectors / Coaxial Connectors 374
TBS1104 Benchtop Oscilloscopes 3
3021001-03 USB Cables / IEEE 1394 Cables 855
TPP0101 Test Probes 16
9173 Bench Top Power Supplies 1
ARC.68-S6-Q14 Cable Mounting & Accessories 50
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2,490.00

To add to a project, please Log In.

193619591 106336333 174405145 180897403 181248895 190230012 114179602 151776381 195611129