Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
795-TDS2014C
Manufacturer Part #:

TDS2014C

Manufacturer:

Description: Benchtop Oscilloscopes DIGITAL STORAGE 100 MHz 2 GS/s 4-Ch
Silverlight Page 2,301, Mouser Enhanced Catalog
PDF Page 2,301, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tektronix
Product Category: Benchtop Oscilloscopes
RoHS: RoHS Compliant By Exemption Details
Channels: 4
Bandwidth: 100 MHz
Sampling Rate: 2 GS/s
Display Type: Color TFT, LCD
Input Voltage: 100 VAC to 240 VAC
Equipment Type: Digital Oscilloscopes
Cable Type: North American Power Cord Included
Interface Type: GPIB, USB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 6 View Delivery Dates  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,950.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPP0201
Test Probes Bandwidth 200 MHz Attenuation X10
Tektronix
1: $81.00
TPP0101
Test Probes Bandwidth 100 MHz Attenuation X10
Tektronix
1: $66.00
AC2100
Test Accessories - Other Large Nylon Soft Case for ...
Tektronix
1: $130.00
P2220
Test Probes 1X/10X Covered BNC
Tektronix
1: $127.00
A622
Test Probes 50mA-100A BNC Long Nose
Tektronix
1: $639.00
A621
Test Probes 100mA-2000A BNC
Tektronix
1: $634.00
HCTEK4321
Storage Boxes & Cases HD CASE, FOR DPO4000 TDS3K,2 ...
Tektronix
1: $796.00
6500
Test Probes 30/250 MHZ X1/X10
Pomona Electronics
1: $69.36
6495
Test Probes 250 MHZ X10 OSCILL
Pomona Electronics
1: $81.60
5827A
Test Probes O-SCOPE PROBE SET
Pomona Electronics
1: $116.28
TDS2024C
Benchtop Oscilloscopes DIGITAL STORAGE 200 MHz 2 G ...
Tektronix
1: $2,280.00
FLUKE-115
Digital Multimeters TRUE RMS MULTIMETER
Fluke
1: $159.95
EZ430-F2013
Development Boards & Kits - MSP430 Complete MSP430 ...
Texas Instruments
1: $25.63
3788
Test Leads MINI GRAB TEST CLIPS
Pomona Electronics
1: $12.22
TDS1012B
Benchtop Oscilloscopes 100MHZ 1 GS/S 2-CH
Tektronix
1: $1,710.00
L4931CZ50-AP
Low Dropout Regulators - LDO 5.0V 0.25A Positive
STMicroelectronics
1: $0.80
CSLW6B1
Board Mount Current Sensors 1A 4.5Vdc to 10.5Vdc I ...
Honeywell
1: $12.10
80I-110S
Clamp Multimeters & Accessories AC/DC CURRENT PROB
Fluke
1: $699.95
VBT50
RF Connectors 1/4W BNC Termination 50 Ohm
Vitelec / Emerson Connectivity Solutions
1: $6.71
RM2000B
Test Accessories - Other RACKMOUNT KIT FOR TDS1000 ...
Tektronix
1: $385.00

174405145 180897403 151776381 193619591 106336333