|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
795-TDS2012C
Manufacturer Part #:

TDS2012C

Manufacturer:

Description:
Benchtop Oscilloscopes DIGITAL STORAGE 100 MHz 2 GS/s 2-Ch
Mouser Online Catalog Page 2,319, Mouser Online Catalog
PDF Page 2,319, PDF Catalog Page
TDS2012C Datasheet TDS2012C Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tektronix
Product Category: Benchtop Oscilloscopes
RoHS: RoHS Compliant By Exemption Details
Number of Channels: 2 Channel
Brand: Tektronix
Bandwidth: 100 MHz
Sampling Rate: 2 GS/s
Display Type: Color TFT, LCD
Input Voltage: 100 VAC to 240 VAC
Equipment Type: Digital Oscilloscopes
Cable Type: North American Power Cord Included
Interface Type: GPIB, USB
Packaging: Bulk
Unit Weight: 4.409 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A622 Test Probes 15
P2220 Test Probes 40
TPP0201 Test Probes 46
P5100A Test Probes 5
A621 Test Probes 3
TPP0101 Test Probes 16
AC2100 Test Accessories - Other 2
5827A Test Probes 2
ImageMfr. Part #DescriptionStock 
P5100A Test Probes 5
RH0251R000FE02 Wirewound Resistors - Chassis Mount 192
CU-795 Enclosures, Boxes, & Cases 3
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,440.00

To add to a project, please Log In.

193619591 106336333 151776381 181248895 190230012 195611129 114179602 174405145 180897403