Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
795-TDS1012C-EDU
Manufacturer Part #:

TDS1012C-EDU

Manufacturer:

Description: Benchtop Oscilloscopes Digital ColorDisplay 100MHz 1GS/s 2-Ch
Lifecycle: Obsolete
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Tektronix
Product Category: Benchtop Oscilloscopes
RoHS: RoHS Compliant By Exemption Details
Channels: 2
Bandwidth: 100 MHz
Sampling Rate: 1 GS/s
Display Type: Color TFT
Input Voltage: 100 VAC to 240 VAC
Equipment Type: Digital Oscilloscopes
Cable Type: North American Power Cord Included
Interface Type: GPIB, USB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Tektronix

Manufacturer Part #:
Description:
Benchtop Oscilloscopes 100MHz, 1 GS/s, 2Ch DigitalStorage Scope
Lifecycle:
New Product: New from this manufacturer.

Compare With Current Part
Customers Who Bought This Item Also Bought
6500
Test Probes 30/250 MHZ X1/X10
Pomona Electronics
1: $69.36
6495
Test Probes 250 MHZ X10 OSCILL
Pomona Electronics
1: $81.60
5827A
Test Probes O-SCOPE PROBE SET
Pomona Electronics
1: $116.28
PIC16F628A-I/P
8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O
Microchip Technology
1: $2.16
TDS2014C
Benchtop Oscilloscopes DIGITAL STORAGE 100 MHz 2 G ...
Tektronix
1: $1,950.00
P2220
Test Probes 1X/10X Covered BNC
Tektronix
1: $127.00
FLUKE-115
Digital Multimeters TRUE RMS MULTIMETER
Fluke
1: $159.95
PSA24A-120(P)-R
Plug-In AC Adapters 24W 12V 2A US Version
Phihong
1: $16.96
WES51
Soldering Irons Weller Sldr Station Analog
Weller
1: $127.00
LM317TG
Linear Regulators - Standard 1.5A ADJ 1.2-37V Posi ...
ON Semiconductor
1: $0.54
LM331N/NOPB
Voltage to Frequency & Frequency to Voltage PREC V ...
Texas Instruments
1: $2.06
24LC256-E/P
EEPROM 32kx8 - 2.5V
Microchip Technology
1: $1.10
3782-36-02
Test Leads MINI GRABBER TEST SET 1 BLACK 1 RED
Pomona Electronics
1: $13.27
1166-36-2
Test Leads 36" PATCH CORD, RED BAN PLUG TO AL CLIP
Pomona Electronics
1: $5.83
STEVAL-MKI113V1
Sockets & Adapters LSM303DLM Adapter Evaluation Bo ...
STMicroelectronics
1: $35.02
6200.4115
AC Power Entry Modules SNAP-IN 1-POLE SOLDR Socket ...
Schurter
1: $3.34
CNX 480 1 GTP 12
LED Panel Mount Indicators Green, Black Body 12 in ...
VCC
1: $10.10
770904-1
Power to the Board SOCKET 22-18 AWG REEL
TE Connectivity / AMP
4500: $0.04
83-1000-0186
Soldering Flux #186 RMA FLUX PEN
Kester
1: $5.60
P8X32A-D40
32-bit Microcontrollers - MCU DIP pkg Propeller Ch ...
Parallax
1: $8.87

110889316 174405145 180897403 151776381