Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
795-TDS1002C-EDU
Manufacturer Part #:

TDS1002C-EDU

Manufacturer:

Description: Benchtop Oscilloscopes Digital ColorDisplay 60MHz 1GS/s 2-Ch
Lifecycle: Obsolete
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Tektronix
Product Category: Benchtop Oscilloscopes
RoHS: RoHS Compliant By Exemption Details
Channels: 2
Bandwidth: 60 MHz
Sampling Rate: 1 GS/s
Display Type: Color TFT
Input Voltage: 100 VAC to 240 VAC
Equipment Type: Digital Oscilloscopes
Cable Type: North American Power Cord Included
Interface Type: GPIB, USB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Tektronix

Manufacturer Part #:
Description:
Benchtop Oscilloscopes 60MHz, 1 GS/s, 2Ch DigitalStorage Scope
Lifecycle:
New Product: New from this manufacturer.

Compare With Current Part
Customers Who Bought This Item Also Bought
6500
Test Probes 30/250 MHZ X1/X10
Pomona Electronics
1: $69.36
6495
Test Probes 250 MHZ X10 OSCILL
Pomona Electronics
1: $81.60
5827A
Test Probes O-SCOPE PROBE SET
Pomona Electronics
1: $116.28
DMM4020
Digital Multimeters 5.5 DIGIT BENCH MULTIMETER
Tektronix
1: $792.00
4086
Function Generators & Synthesizers 80MHZ PROGRAMMA ...
B&K Precision
1: $1,375.00
FLUKE-561
Environmental Test Equipment HVACPRO IR THERMO- ME ...
Fluke
1: $179.95

180897403 174405145 110889316 151776381