|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
795-TDP0500
Manufacturer Part #:

TDP0500

Manufacturer:

Description:
Test Probes Probe,42V, 500MHz w/interface
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tektronix
Product Category: Test Probes
RoHS: RoHS Compliant By Exemption Details
Equipment Type: Differential Probes
Brand: Tektronix
Bandwidth: 1 GHz to 500 MHz
Tip Style: Spear
Color: Black
Features: Provides automatic units scaling and readout on the oscilloscope display
Type: Oscilloscope Probe
Unit Weight: 5.149998 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3,570.00

To add to a project, please Log In.

108623895 111427401 150670586 114179602 190230012