|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
795-TCP312A
Manufacturer Part #:

TCP312A

Manufacturer:

Description:
Test Probes ProbeAC/DC;21.2A RMS 100MHz BW;BNC Interf
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tektronix
Product Category: Test Probes
RoHS: RoHS Compliant By Exemption Details
Equipment Type: Current Probes
Bandwidth: 100 MHz
Tip Style: Flat
Length: 7.77 in
Color: Black
Current Rating: 50 A
Brand: Tektronix
Series: TCP
Type: Current Probes
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
01500274Z Fuse Holder 3,816
TCPA300 Test Probes 1
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,860.00

To add to a project, please Log In.

190230012 108623895 111427401 150670586 114179602 195611129