|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
795-TBS1154
Manufacturer Part #:

TBS1154

Manufacturer:

Description:
Benchtop Oscilloscopes 150MHz 1GS/s2.5k 4Ch DigitalStorage Scope
Mouser Online Catalog Page 2,319, Mouser Online Catalog
PDF Page 2,319, PDF Catalog Page
TBS1154 Datasheet TBS1154 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tektronix
Product Category: Benchtop Oscilloscopes
RoHS: RoHS Compliant By Exemption Details
Number of Channels: 4 Channel
Bandwidth: 150 MHz
Sampling Rate: 1 GS/s
Display Type: Color TFT
Equipment Type: Digital Oscilloscopes
Brand: Tektronix
Features: 16 automated measurements, built in waveform limit testing, automated extended data logging feature, educational package on CD
Interface Type: USB
Packaging: Bulk
Series: 4 CH
Unit Weight: 4.400 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
760 DC Power Connectors 2,935
A622 Test Probes 15
R82DC3100AA50J Film Capacitors 12,447
R82DC3470Z360J Film Capacitors 17,104
HAA15-0.8-AG Linear Power Supplies 102
CCF603K01FKE36 Metal Film Resistors - Through Hole 6,436
CCBNS-MM-RG174-36 RF Cable Assemblies 36
OPA177GP Precision Amplifiers 300
R30BLK-0100 Hook-up Wire 63
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,830.00

To add to a project, please Log In.

130683674 180897403 114179602 151776381 190230012 174405145 181248895 195611129