|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
795-TBS1152B
Manufacturer Part #:

TBS1152B

Manufacturer:

Description:
Benchtop Oscilloscopes 150MHz, 2CH, 1GS/s 2.5K Record Length
Mouser Online Catalog Page 2,319, Mouser Online Catalog
PDF Page 2,319, PDF Catalog Page
TBS1152B Datasheet TBS1152B Datasheet
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tektronix
Product Category: Benchtop Oscilloscopes
RoHS: RoHS Compliant Details
Number of Channels: 2 Channel
Bandwidth: 150 MHz
Sampling Rate: 2 GS/s
Display Type: Color WVGA
Equipment Type: Digital Oscilloscopes
Brand: Tektronix
Features: 2.5 k points record length
Interface Type: USB
Packaging: Bulk
Series: TBS1000B
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,520.00

To add to a project, please Log In.

184513648 114179602 195611129 151776381 174405145 181248895 190230012 180897403