|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
795-TBS1152B-EDU
Manufacturer Part #:

TBS1152B-EDU

Manufacturer:

Description:
Benchtop Oscilloscopes 150MHz, 2CH, 1GS/s with Courseware
Mouser Online Catalog Page 2,319, Mouser Online Catalog
PDF Page 2,319, PDF Catalog Page
TBS1152B-EDU Datasheet TBS1152B-EDU Datasheet
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tektronix
Product Category: Benchtop Oscilloscopes
RoHS: RoHS Compliant Details
Number of Channels: 2 Channel
Bandwidth: 150 MHz
Sampling Rate: 2 GS/s
Display Type: Color WVGA
Equipment Type: Digital Oscilloscopes
Brand: Tektronix
Features: Integrated courseware
Interface Type: USB
Series: TBS1000B
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DPP30-12 DIN Rail Power Supplies 104
97-67-18-10 Circular MIL Spec Strain Reliefs & Adapters 44
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,420.00

To add to a project, please Log In.

184513648 174405145 181248895 195611129 180897403 114179602 151776381 190230012