|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
795-TBS1104
Manufacturer Part #:

TBS1104

Manufacturer:

Description:
Benchtop Oscilloscopes 100MHz 1GS/s2.5k 4Ch DigitalStorage Scope
Mouser Online Catalog Page 2,319, Mouser Online Catalog
PDF Page 2,319, PDF Catalog Page
TBS1104 Datasheet TBS1104 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tektronix
Product Category: Benchtop Oscilloscopes
RoHS: RoHS Compliant By Exemption Details
Number of Channels: 4 Channel
Bandwidth: 100 MHz
Sampling Rate: 1 GS/s
Display Type: Color TFT
Equipment Type: Digital Oscilloscopes
Brand: Tektronix
Features: 16 automated measurements, built in waveform limit testing, automated extended data logging feature, educational package on CD
Interface Type: USB
Packaging: Bulk
Series: 4 CH
Unit Weight: 4.400 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XT09-SI RF Modules 130
ADIS16365BMLZ IMUs - Inertial Measurement Units 16
P2220 Test Probes 39
CT1 Test Probes 2
CT2 Test Probes 3
TPP0201 Test Probes 46
EVAL-ADISZ Multiple Function Sensor Development Tools 2
TPP0101 Test Probes 15
ADIS16IMU1/PCBZ Multiple Function Sensor Development Tools 6
LQG15HN47NJ02D Fixed Inductors 14,217
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,520.00

To add to a project, please Log In.

130683674 151776381 180897403 181248895 190230012 174405145 114179602 195611129