Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
795-TBS1102
Manufacturer Part #:

TBS1102

Manufacturer:

Description: Benchtop Oscilloscopes 100MHz, 1 GS/s, 2Ch DigitalStorage Scope
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,301, Mouser Enhanced Catalog
PDF Page 2,301, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Tektronix
RoHS: RoHS Compliant By Exemption Details
Channels: 2
Bandwidth: 100 MHz
Sampling Rate: 1 GS/s
Display Type: Color TFT
Input Voltage: 300 V
Equipment Type: Digital Oscilloscopes
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order: 7 View Delivery Dates  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,100.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FLUKE-179/IMSK
Digital Multimeters 179 DMM W/322 CLAMP COMBO KIT
Fluke
1: $349.95

174405145 130683674 180897403 151776381