|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
795-TBS1072B
Manufacturer Part #:

TBS1072B

Manufacturer:

Description:
Benchtop Oscilloscopes 70MHz, 2CH, 1GS/s 2.5K Record Length
Mouser Online Catalog Page 2,319, Mouser Online Catalog
PDF Page 2,319, PDF Catalog Page
TBS1072B Datasheet TBS1072B Datasheet
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tektronix
Product Category: Benchtop Oscilloscopes
RoHS: RoHS Compliant Details
Number of Channels: 2 Channel
Bandwidth: 70 MHz
Sampling Rate: 1 GS/s
Display Type: Color WVGA
Equipment Type: Digital Oscilloscopes
Brand: Tektronix
Features: 2.5 k points record length
Interface Type: USB
Packaging: Bulk
Series: TBS1000B
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
250 Phone Connectors 818
WES51 Soldering Irons 63
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$890.00

To add to a project, please Log In.

184513648 174405145 181248895 190230012 195611129 114179602 151776381 180897403