Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
795-TBS1072B-EDU
Manufacturer Part #:

TBS1072B-EDU

Manufacturer:

Description:
Benchtop Oscilloscopes 70MHz, 2CH, 1GS/s with Courseware
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 2,422, Mouser Online Catalog
PDF Page 2,422, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tektronix
Product Category: Benchtop Oscilloscopes
RoHS: RoHS Compliant Details
Channels: 2 Channel
Bandwidth: 70 MHz
Sampling Rate: 1 GS/s
Display Type: Color WVGA
Equipment Type: Digital Oscilloscopes
Brand: Tektronix
Features: Integrated courseware
Interface Type: USB
Series: TBS1000B
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 4 View Delivery Dates  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $790.00

To add to a project, please Log In.

184513648 151776381 180897403 190230012 114179602 195611129 174405145 181248895