Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
795-TBS1064
Manufacturer Part #:

TBS1064

Manufacturer:

Description:
Benchtop Oscilloscopes 60MHz 1GS/s 2.5k 4Ch DigitalStorage Scope
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 2,422, Mouser Online Catalog
PDF Page 2,422, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tektronix
Product Category: Benchtop Oscilloscopes
RoHS: RoHS Compliant By Exemption Details
Channels: 4 Channel
Bandwidth: 60 MHz
Sampling Rate: 1 GS/s
Display Type: Color TFT
Equipment Type: Digital Oscilloscopes
Brand: Tektronix
Features: 16 automated measurements, built in waveform limit testing, automated extended data logging feature, educational package on CD
Interface Type: USB
Series: 4 CH
Unit Weight: 4.400 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPP0101 Test Probes 47
TPP0201 Test Probes 50
PR55 Test Probes 7
4003A Function Generators & Synthesizers 4
4012A Function Generators & Synthesizers 1
6267 Test Probes 19
Real Time Availability
Stock:
12 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,010.00

To add to a project, please Log In.

130683674 114179602 174405145 181248895 151776381 180897403 190230012 195611129