Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
795-TBS1042
Manufacturer Part #:

TBS1042

Manufacturer:

Description: Benchtop Oscilloscopes 40Mhz, 500MS/s, 2Ch DigitalStorage Scope
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,301, Mouser Enhanced Catalog
PDF Page 2,301, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Tektronix
RoHS: RoHS Compliant By Exemption Details
Channels: 2
Bandwidth: 40 MHz
Sampling Rate: 500 MS/s
Display Type: Color TFT
Input Voltage: 300 V
Equipment Type: Digital Oscilloscopes
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 7 View Delivery Dates  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $680.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
WYO102MCMBRAKR
Ceramic Disc Capacitors 1000pF 250volts 20%
Vishay/Roederstein
1: $0.25
2312-V-RC
Fixed Inductors 100uH 15% Vertical
Bourns
1: $4.30
4003A
Function Generators & Synthesizers .05 MHZ - 4 MHZ ...
B&K Precision
1: $279.00
501789
Test Clips MULTI-COLOR 10 LEADS BU-00287
Silvertronic
1: $4.00
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
FK28C0G1H103J
Multilayer Ceramic Capacitors MLCC - Leaded 0.01uF ...
TDK
1: $0.21
AC2100
Test Accessories - Other Large Nylon Soft Case for ...
Tektronix
1: $130.00
4011A
Function Generators & Synthesizers FG 5MHZ W/COUNT ...
B&K Precision
1: $355.00
6N139M
High Speed Optocouplers 1-Ch Low Input Curr Hi Gai ...
Fairchild Semiconductor
1: $1.21
EEA-GA1C470B
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Panasonic Electronic Components
1: $0.30
RN65D1200FB14
Metal Film Resistors - Through Hole 1/2watt 120ohm ...
Vishay/Dale
1: $0.55
ATTINY85-20PU
8-bit Microcontrollers - MCU 8kB Flash 0.512kB EEP ...
Atmel
1: $1.29

174405145 180897403 130683674 151776381