Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
795-RM3100
Manufacturer Part #:

RM3100

Manufacturer:

Description: Test Accessories - Other RACKMOUNT KIT FOR AFG3000 FAMILY
Silverlight Page 2,303, Mouser Enhanced Catalog
PDF Page 2,303, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Tektronix
Product Category: Test Accessories - Other
RoHS: RoHS Compliant By Exemption Details
Accessory Type: Rackmount Kit
Color: Gray
Equipment Type: Test Equipment
Product: Accessories
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $450.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
31-220H
RF Adapters - In Series BNC BLKHD JACK-JACK ADAPTE ...
Amphenol RF
1: $8.28
BNC-C-36
RF Cable Assemblies BNC 50 OHM RG58C
Pomona Electronics
1: $19.50

150670586 108623895