Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
795-PWS4323
Manufacturer Part #:

PWS4323

Manufacturer:

Description: Bench Top Power Supplies Prog DC Power Supply 32 V, 3 A
Silverlight Page 2,871, Mouser Enhanced Catalog
PDF Page 2,871, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Tektronix
RoHS: RoHS Compliant By Exemption Details
Type: DC Power Supplies
Input Voltage: 120 VAC, 220 VAC Selectable
Number of Outputs: 1
Output Voltage (Channel 1): 0 V to 32 V
Output Current (Channel 1): 3 A
Display Type: VFD
Cable Type: North American Power Cord Included
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $904.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DMM4050
Digital Multimeters 6.5 DIGIT (24 PPM) PRECISION M ...
Tektronix
1: $1,420.00
4003A
Function Generators & Synthesizers .05 MHZ - 4 MHZ ...
B&K Precision
1: $279.00
ETT
Soldering Irons Weller Conicle Tip .024"x.036"x.62 ...
Weller
1: $4.20
EPH-110
Soldering Irons Weller Conical Tip .016" x .427" R ...
Weller
1: $7.30


This product is also available in:
115484423 183604142 183776356