|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
795-PWS2721
Manufacturer Part #:

PWS2721

Manufacturer:

Description:
Bench Top Power Supplies DC Power Supply 72 V, 1.5 A
Mouser Online Catalog Page 2,916, Mouser Online Catalog
PDF Page 2,916, PDF Catalog Page
PWS2721 Datasheet PWS2721 Datasheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tektronix
Product Category: Bench Top Power Supplies
RoHS: RoHS Compliant By Exemption Details
Product: DC Power Supplies
Input Voltage: 120 VAC, 220 VAC Selectable
Number of Outputs: 1 Output
Output Voltage-Channel 1: 0 V to 72 V
Output Current-Channel 1: 1.5 A
Output Power: 108 W
Display Type: VFD
Brand: Tektronix
Cable Type: North American Power Cord Included
Packaging: Bulk
Unit Weight: 14.771 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PWS2326 Bench Top Power Supplies 1
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$436.00

To add to a project, please Log In.

183776356 115484423 196744208 106889023 114179602 188492425 190230012 195611129