Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
795-PWS2326
Manufacturer Part #:

PWS2326

Manufacturer:

Description: Bench Top Power Supplies DC Power Supply 32 V, 6 A
Silverlight Page 2,871, Mouser Enhanced Catalog
PDF Page 2,871, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Tektronix
RoHS: RoHS Compliant By Exemption Details
Type: DC Power Supplies
Input Voltage: 120 VAC, 220 VAC Selectable
Number of Outputs: 1
Output Voltage (Channel 1): 0 V to 32 V
Output Current (Channel 1): 6 A
Display Type: VFD
Cable Type: North American Power Cord Included
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $470.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BeagleBoard-xM
Development Boards & Kits - ARM Beagle Board Dev K ...
BeagleBoard by CircuitCo
1: $152.44
TDS2024C
Benchtop Oscilloscopes DIGITAL STORAGE 200 MHz 2 G ...
Tektronix
1: $2,280.00
FLUKE-115
Digital Multimeters TRUE RMS MULTIMETER
Fluke
1: $159.95
C3216X5R1E476M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.79
1296
RF Adapters - Between Series DBL W/BLK BASE BNC M
Pomona Electronics
1: $16.18
2831E
Digital Multimeters TRUE RMS BENCH METER
B&K Precision
1: $339.00
591-3501-833F
LED Circuit Board Indicators RGB CBI LED 13" REEL ...
Dialight
1: $4.35
3030190
Terminal Block Tools & Accessories FBS 5-5 5 POS B ...
Phoenix Contact
1: $2.23
6303
Test Probes PROBE KELVIN
Pomona Electronics
1: $112.35
5523
Test Leads PATCH CORD 10PC KIT 24IN
Pomona Electronics
1: $45.77
TVX1H472MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $10.17
3283
RF Adapters - In Series BNC F/F ADAPTOR
Pomona Electronics
1: $5.41
2249-C-48
RF Cable Assemblies BNC MALE TO MALE
Pomona Electronics
1: $21.06
9150
Bench Top Power Supplies 5.2V/60A PROGRAMMBLE
B&K Precision
1: $1,895.00
1621A
Bench Top Power Supplies 0-18V 0-5A DIGITAL
B&K Precision
1: $249.00
1786B
Bench Top Power Supplies 0-32V 0-3A DIGITAL W/RS 2 ...
B&K Precision
1: $399.00
1747
Bench Top Power Supplies Dual Range DC Power Suppl ...
B&K Precision
1: $879.00
422B-340G
Chemicals CONFORMAL COATING 340G (12 OZ) AEROSOL
MG Chemicals
1: $21.32
P16NP105KAB15
Potentiometers 1Mohms 10% Linear Plastic black
Vishay/Sfernice
1: $10.98
WA20P-CD
Rack & Panel Connectors 4pin 2CONTACTS RACK AND PA ...
Vishay/Dale
1: $24.16


This product is also available in:
115484423 183604142 183776356