Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
795-PWS2323
Manufacturer Part #:

PWS2323

Manufacturer:

Description: Bench Top Power Supplies DC Power Supply 32 V, 3 A
Silverlight Page 2,871, Mouser Enhanced Catalog
PDF Page 2,871, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Tektronix
RoHS: RoHS Compliant By Exemption Details
Type: DC Power Supplies
Input Voltage: 120 VAC, 220 VAC Selectable
Number of Outputs: 1
Output Voltage (Channel 1): 0 V to 32 V
Output Current (Channel 1): 3 A
Display Type: VFD
Cable Type: North American Power Cord Included
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $407.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
HR10A-10P-12S(73)
Circular Push Pull Connectors 12P PLUG SHELL SZ 10 ...
Hirose Connector
1: $15.86
9110
Bench Top Power Supplies 100W MULTI RANGE 60VOLT/5 ...
B&K Precision
1: $290.00
83006 002100
Hook-up Wire 22AWG 1C TFE 100' SPOOL RED
Belden Wire & Cable
1: $58.53
T350M476K035AT
Tantalum Capacitors - Solid Leaded 35volts 47uF 10 ...
Kemet
1: $7.42
83006 010100
Hook-up Wire 22AWG 1C TFE 100' SPOOL BLACK
Belden Wire & Cable
1: $58.53
B-36-0
Test Leads 36" W/BAN PLUG BLK
Pomona Electronics
1: $5.30
B-36-2
Test Leads 36" W/BAN PLUG RED
Pomona Electronics
1: $5.30
CD4047BPWR
Monostable Multivibrator CMOS LP Mono/Astable
Texas Instruments
1: $0.47
12BH348-GR
Battery Holders, Snaps & Contacts 4XAA 6" LEADS BL ...
Eagle Plastic Devices
1: $1.11
PA70058
Wire Stripping & Cutting Tools WIRE STRIPPER - BUN ...
Greenlee
1: $19.64
83-1000-0951
Soldering Flux #951 NO CLN FLUX PEN
Kester
1: $5.60
24-6040-0010
Solder 60/40 .020 DIA. 1LB SPOOL
Kester
1: $46.85
BFC236845105
Film Capacitors 1uF 10% 250volts
Vishay/BC Components
1: $1.75
MMBF170
MOSFET N-Ch Enhance
Fairchild Semiconductor
1: $0.37
15FR100E
Current Sense Resistors - Through Hole 5watts 0.1O ...
Ohmite
1: $1.90
C0603C106M9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $0.20
977-009-010R031
D-Sub Backshells 9P Top entry plastic shell grey
NorComp
1: $0.76
AP1115AY33L-13
Low Dropout Regulators - LDO LDO 0.6A 3.3V 12V 1.2 ...
Diodes Inc.
1: $0.68
169P59XXXP
PCBs & Breadboards 6.00 X 17 X .062 042" Hole Diam ...
Vector
1: $16.54


This product is also available in:
115484423 183776356 183604142