Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
795-PWS2185
Manufacturer Part #:

PWS2185

Manufacturer:

Description: Bench Top Power Supplies DC Power Supply 18 V, 5 A
Silverlight Page 2,871, Mouser Enhanced Catalog
PDF Page 2,871, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Tektronix
RoHS: RoHS Compliant By Exemption Details
Type: DC Power Supplies
Input Voltage: 120 VAC, 220 VAC Selectable
Number of Outputs: 1
Output Voltage (Channel 1): 0 V to 18 V
Output Current (Channel 1): 5 A
Display Type: VFD
Cable Type: North American Power Cord Included
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 7 View Delivery Dates  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $407.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FLUKE-87-5/E2
Digital Multimeters ELECTRICAL COMBO KIT
Fluke
1: $474.95
OP07CP
Operational Amplifiers - Op Amps Low Offset Volt P ...
Texas Instruments
1: $0.80
Y0007350R000T9L
Metal Foil Resistors - Through Hole 350ohms 0.01% ...
Vishay Precision Group Foil Resistors
1: $12.60
TL175
Test Leads TWISTGUARD TEST LEAD 2MM DIA PROBE TIP
Fluke
1: $24.95
RDB-10
Decade Boxes HANDHELD RESISTANCE DECADE BOX
Global Specialties
1: $94.75
BR250
Environmental Test Equipment 9MM VIDEO BORESCOPE W ...
Extech
1: $349.99
1671A
Bench Top Power Supplies Triple Output DC
B&K Precision
1: $219.00
CDB-10
Decade Boxes HANDHELD CAPACITANCE DECADE BOX
Global Specialties
1: $135.00
MAX604CPA+
Low Dropout Regulators - LDO 3.3/5/AdjV 500mA LDO
Maxim Integrated
1: $4.67
77313-101-10LF
Headers & Wire Housings 10P STR DR TMT HDR .76 AU ...
FCI
1: $0.46
6262-02
Test Probes FINE PT TIP ADAP KIT
Pomona Electronics
1: $15.49
PIC24HJ12GP202-I/SP
16-bit Microcontrollers - MCU 12KB FLASH 1024BRAM ...
Microchip Technology
1: $4.14
PTF561K0000TYEK
Metal Film Resistors - Through Hole 1/8watt 1Kohms ...
Vishay/Dale
1: $7.43
1N914TR
Diodes - General Purpose, Power, Switching 100 Vol ...
Vishay Semiconductors
1: $0.06
25AA1024-I/P
EEPROM 128kx8 - 1.8V
Microchip Technology
1: $3.73
CLPFL-0300
Signal Conditioning DC to 300MHz 7th Ord 50ohm SMA ...
Crystek Corporation
1: $24.09
MIKROE-33
Programmers - Processor Based PSOCPROG2 ICD10 USB ...
mikroElektronika
1: $75.00
L3A-886633-S
Enclosures, Boxes, & Cases 8.85 x 6.69 x 3.34 BLAC ...
New Age Enclosures
1: $30.81
INA129PAG4
Instrumentation Amplifiers Precision Low Power Ins ...
Texas Instruments
1: $8.50
CLPFL-0100
Signal Conditioning DC to 100MHz 7th Ord 50ohm SMA ...
Crystek Corporation
1: $24.09


This product is also available in:
183776356 115484423 183604142