Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
795-PSM3510
Manufacturer Part #:

PSM3510

Manufacturer:

Description: RF Test Equipment USB Power Meter 10MHz-26.5GHz
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 2,871, Mouser Enhanced Catalog
PDF Page 2,871, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tektronix
RoHS: RoHS Compliant By Exemption Details
Equipment Type: RF Power Meter
Frequency Range: 10 MHz to 26.5 GHz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4,460.00

To add to a project, please Log In.

138133790 157205260