Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
795-PSM3310
Manufacturer Part #:

PSM3310

Manufacturer:

Description:
RF Test Equipment USB Power Meter 10MHz-18GHz
Mouser Online Catalog Page 3,072, Mouser Online Catalog
PDF Page 3,072, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tektronix
Product Category: RF Test Equipment
RoHS: RoHS Compliant By Exemption Details
Brand: Tektronix
Equipment Type: RF Power Meter
Frequency Range: 10 MHz to 18 GHz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 2 View Delivery Dates  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3,570.00

To add to a project, please Log In.

138133790 157205260 114179602 190230012 195611129